Part Details for CTWR003A by Essentra Components
Results Overview of CTWR003A by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTWR003A Information
CTWR003A by Essentra Components is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for CTWR003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9270
|
Newark | Cable Tie, 100Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$4.0400 / $5.5100 | Buy Now |
DISTI #
RPC1932-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LB 3.93" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
19100 In Stock |
|
$0.0284 / $0.0393 | Buy Now |
DISTI #
144-CTWR003A
|
Mouser Electronics | Cable Ties CABLE TIE WEATHER RESISTANT:NYL BLACK W/UV RoHS: Compliant | 11700 |
|
$0.0240 / $0.0360 | Buy Now |
DISTI #
70905899
|
RS | Cable Tie, Weather and UV Resistant, Nylon, UL94V-2 Black, Length 3.9 in, 18LB | Essentra Components... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 200 |
|
$0.0330 / $0.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0248 / $0.0288 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - Overall Length 100.1 mm (3.940 in) - Overall Width 2.3 mm (0.090 in) - Mini... more RoHS: Compliant |
10000 In Stock |
|
$0.0237 / $0.0358 | Buy Now |
DISTI #
51677213
|
Verical | Cable Ties, Standard Locking Nylon 6/6 Black 25mm 18N Bag Min Qty: 1400 Package Multiple: 100 Date Code: 1904 | Americas - 10000 |
|
$0.0332 / $0.0465 | Buy Now |
DISTI #
RICCTWR003A
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standard Cable Tie - Overall Length 100.1 mm (3.940 in) - Overall Width 2.3 mm (0.090 in) - Mini... more RoHS: Compliant |
10000 In Stock |
|
$0.0237 / $0.0358 | Buy Now |