Part Details for CTW-3414-204SE by Same Sky
Overview of CTW-3414-204SE by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal | |
75967-113 | Amphenol Communications Solutions | CTW MALE PIN, PLATED | |
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Price & Stock for CTW-3414-204SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CTW-3414-204SE-ND
|
DigiKey | TWEETER, 48MM, POLYESTER, 20W, 4 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
497 In Stock |
|
$5.2783 / $8.4500 | Buy Now |
DISTI #
179-CTW-3414-204SE
|
Mouser Electronics | Speakers & Transducers Tweeter, 48mm, Polyester, 20W, 4ohm, 1800Hz RoHS: Compliant | 500 |
|
$5.1000 / $8.5800 | Buy Now |