Part Details for CTVS07RF15-19AE by Amphenol Corporation
Overview of CTVS07RF15-19AE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC919A-E | Analog Devices | LTC2203 - CMOS OUT, DC INPUT, | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |
Part Details for CTVS07RF15-19AE
CTVS07RF15-19AE CAD Models
CTVS07RF15-19AE Part Data Attributes
|
CTVS07RF15-19AE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF15-19AE
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for CTVS07RF15-19AE
This table gives cross-reference parts and alternative options found for CTVS07RF15-19AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF15-19AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24Z15-19AE | MIL Series Connector | TE Connectivity | CTVS07RF15-19AE vs DTS24Z15-19AE |
D38999/24FD19AE | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF15-19AE vs D38999/24FD19AE |
D38999/24KD19AE | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF15-19AE vs D38999/24KD19AE |
D38999/24LD19AE | MIL Series Connector | TE Connectivity | CTVS07RF15-19AE vs D38999/24LD19AE |
D38999/24TD19AE | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF15-19AE vs D38999/24TD19AE |
ACT24MD19AE | MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF15-19AE vs ACT24MD19AE |
D38999/24CD19AE | MIL Series Connector | Amphenol Corporation | CTVS07RF15-19AE vs D38999/24CD19AE |
D38999/24GD19AE | MIL Series Connector, | Glenair Inc | CTVS07RF15-19AE vs D38999/24GD19AE |
D38999/24CD19AE | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF15-19AE vs D38999/24CD19AE |
D38999/24MD19AE | MIL SERIES CONNECTOR | TE Connectivity | CTVS07RF15-19AE vs D38999/24MD19AE |