CTVS07RF11-5HD
Amphenol Corporation
Description: MIL Series Connector

Overview of CTVS07RF11-5HD by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CTVS07RF11-5HD by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTVS07RF11-5HD by Amphenol Corporation

CTVS07RF11-5HD
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
5
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
119
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
11-5
Want to compare parts?
  1. CTVS07RF11-5HD
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for CTVS07RF11-5HD

This table gives cross-reference parts and alternative options found for CTVS07RF11-5HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF11-5HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24LB5PD MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTVS07RF11-5HD vs D38999/24LB5PD
D38999/24TB5PD MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF11-5HD vs D38999/24TB5PD
D38999/24TB5PZ MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTVS07RF11-5HD vs D38999/24TB5PZ
CJ1424ZB5PZ MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTVS07RF11-5HD vs CJ1424ZB5PZ
D38999/24CB5PD MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTVS07RF11-5HD vs D38999/24CB5PD
D38999/24TB5PD MIL Series Connector TE Connectivity CTVS07RF11-5HD vs D38999/24TB5PD
D38999/24FB5PD MIL Series Connector TE Connectivity CTVS07RF11-5HD vs D38999/24FB5PD
D38999/24WB5HD MIL Series Connector TE Connectivity CTVS07RF11-5HD vs D38999/24WB5HD
D38999/24S-B-5PD MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc CTVS07RF11-5HD vs D38999/24S-B-5PD
D38999/24JB05HD 5 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity CTVS07RF11-5HD vs D38999/24JB05HD
Part Number Description Manufacturer Compare
D38999/24MB5PD MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency CTVS07RF11-5HD vs D38999/24MB5PD
D38999/24K-B-5HD MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc CTVS07RF11-5HD vs D38999/24K-B-5HD
MT934T11K05PD CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity CTVS07RF11-5HD vs MT934T11K05PD
KJA7Y11K5PD MIL Series Connector, 5 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions CTVS07RF11-5HD vs KJA7Y11K5PD
D38999/24S-B-5PD MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc CTVS07RF11-5HD vs D38999/24S-B-5PD
MT934T11S05PD CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity CTVS07RF11-5HD vs MT934T11S05PD
D38999/24JB5PD MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency CTVS07RF11-5HD vs D38999/24JB5PD
D38999/24C-B-5HD MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc CTVS07RF11-5HD vs D38999/24C-B-5HD
TVS07RS-11-5PD MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF11-5HD vs TVS07RS-11-5PD
D38999/24WB5HD MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency CTVS07RF11-5HD vs D38999/24WB5HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTVS07RF11-5HD by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTVS07RF11-5HD by Amphenol Corporation

Select Manufacturer
Which Manufacturer of CTVS07RF11-5HD would you like to use for your alert(s)?
  • Please alert me when CTVS07RF11-5HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTVS07RF11-5HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTVS07RF11-5HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTVS07RF11-5HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTVS07RF11-5HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTVS07RF11-5HD by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: