Datasheets
CTVS07RF-21-39PD by: Amphenol Corporation

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Part Details for CTVS07RF-21-39PD by Amphenol Corporation

Overview of CTVS07RF-21-39PD by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CTVS07RF-21-39PD

CTVS07RF-21-39PD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTVS07RF-21-39PD Part Data Attributes

CTVS07RF-21-39PD Amphenol Corporation
Buy Now Datasheet
Compare Parts:
CTVS07RF-21-39PD Amphenol Corporation MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Additional Feature TRI-START, STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature YES
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 21
Termination Type CRIMP
Total Number of Contacts 39

Alternate Parts for CTVS07RF-21-39PD

This table gives cross-reference parts and alternative options found for CTVS07RF-21-39PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-21-39PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24GG39PD MIL Series Connector, 39 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF-21-39PD vs D38999/24GG39PD
CJ1424WG39PD MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTVS07RF-21-39PD vs CJ1424WG39PD
D38999/24FG39PD CONNECTOR, 39 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity CTVS07RF-21-39PD vs D38999/24FG39PD
D38999/24ZG39PD MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTVS07RF-21-39PD vs D38999/24ZG39PD
DTS24Z21-39HD MIL Series Connector TE Connectivity CTVS07RF-21-39PD vs DTS24Z21-39HD
D38999/24SG39PZ MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTVS07RF-21-39PD vs D38999/24SG39PZ
D38999/24NG39HD MIL Series Connector Amphenol Corporation CTVS07RF-21-39PD vs D38999/24NG39HD
CJ1424FG39PD MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc CTVS07RF-21-39PD vs CJ1424FG39PD
D38999/24JG39PD CONNECTOR, 39 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE TE Connectivity / Deutsch CTVS07RF-21-39PD vs D38999/24JG39PD
D38999/24WG39HD MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation CTVS07RF-21-39PD vs D38999/24WG39HD
Part Number Description Manufacturer Compare
D38999/24WG39PD-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity CTVS07RF-21-39PD vs D38999/24WG39PD-LC
YDTS24T21-39PDV001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity CTVS07RF-21-39PD vs YDTS24T21-39PDV001
D38999/24KG39HD MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency CTVS07RF-21-39PD vs D38999/24KG39HD
D38999/24TG39HD-LC MIL Series Connector, 39 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation CTVS07RF-21-39PD vs D38999/24TG39HD-LC
D38999/24WG39HD-LC MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity CTVS07RF-21-39PD vs D38999/24WG39HD-LC
DTS24T21-39PD3028 39 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity CTVS07RF-21-39PD vs DTS24T21-39PD3028
D38999/24K-G-39PD MIL Series Connector, 39 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc CTVS07RF-21-39PD vs D38999/24K-G-39PD
TVS07RS21-39HD MIL Series Connector Amphenol Corporation CTVS07RF-21-39PD vs TVS07RS21-39HD
KJA7Y21K39PD MIL Series Connector, 39 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions CTVS07RF-21-39PD vs KJA7Y21K39PD
YACT24MG39HDC00100 MIL Series Connector, 39 Contact(s), Composite, Male, Receptacle TE Connectivity CTVS07RF-21-39PD vs YACT24MG39HDC00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTVS07RF-21-39PD by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTVS07RF-21-39PD by Amphenol Corporation

Select Manufacturer
Which Manufacturer of CTVS07RF-21-39PD would you like to use for your alert(s)?
  • Please alert me when CTVS07RF-21-39PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTVS07RF-21-39PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTVS07RF-21-39PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTVS07RF-21-39PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTVS07RF-21-39PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTVS07RF-21-39PD by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: