There are no models available for this part yet.
Overview of CTVS07RF-17-35PC-LC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | |
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS |
Price & Stock for CTVS07RF-17-35PC-LC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF1735PCLC
|
Mouser Electronics | Circular MIL Spec Connector CTV 55C 55#22D PIN J/N RECP RoHS: Compliant | 0 |
|
$102.6100 / $113.2300 | Order Now |
CAD Models for CTVS07RF-17-35PC-LC by Amphenol Corporation
Part Data Attributes for CTVS07RF-17-35PC-LC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Alternate Parts for CTVS07RF-17-35PC-LC
This table gives cross-reference parts and alternative options found for CTVS07RF-17-35PC-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-17-35PC-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SE35HC-LC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-17-35PC-LC vs D38999/24SE35HC-LC |
YACT24ME35PCC00100 | MIL Series Connector, 55 Contact(s), Composite, Male, Receptacle | TE Connectivity | CTVS07RF-17-35PC-LC vs YACT24ME35PCC00100 |
D38999/24ZE35PC-L/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-17-35PC-LC vs D38999/24ZE35PC-L/C |
D38999/24KE35HC-LC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-17-35PC-LC vs D38999/24KE35HC-LC |
D38999/24GE35PC-L/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-17-35PC-LC vs D38999/24GE35PC-L/C |
D38999/24WE35PC-L/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-17-35PC-LC vs D38999/24WE35PC-L/C |
D38999/24WE35HC-LC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-17-35PC-LC vs D38999/24WE35HC-LC |
D38999/24ME35PC-L/C | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-17-35PC-LC vs D38999/24ME35PC-L/C |
D38999/24WE35PC(LC) | MIL Series Connector, | Amphenol Corporation | CTVS07RF-17-35PC-LC vs D38999/24WE35PC(LC) |
CTV07RW-17-35HC-LC | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-17-35PC-LC vs CTV07RW-17-35HC-LC |