There are no models available for this part yet.
Overview of CTVS07RF-17-26SE by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL72026SEHVF | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver with Listen Mode and Loopback | |
ISL72026SEHX/SAMPLE | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver with Listen Mode and Loopback, DIE, / | |
ISL72026SEHF/PROTO | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver with Listen Mode and Loopback |
Price & Stock for CTVS07RF-17-26SE by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AJ6542
|
Newark | Recept |Amphenol Aerospace CTVS07RF-17-26SE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.6200 / $441.8300 | Buy Now | |
DISTI #
3937-CTVS07RF-17-26SE-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,054.8800 | Buy Now | |
DISTI #
1178-CTVS07RF-17-26SE-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$426.7680 | Buy Now |