Part Details for CTVS07RF-15-97PD by Amphenol Corporation
Overview of CTVS07RF-15-97PD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3897PDRYR | Texas Instruments | Single-Channel Ultra-Small Adjustable Supervisory Circuit With Active-High Open-Drain Output 6-SON -40 to 125 | |
TPS3897PDRYT | Texas Instruments | Single-Channel Ultra-Small Adjustable Supervisory Circuit With Active-High Open-Drain Output 6-SON -40 to 125 |
Price & Stock for CTVS07RF-15-97PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF-15-97PD
|
Mouser Electronics | Circular MIL Spec Connector CTV 12C 8#20 4#16 PIN J/N RECP RoHS: Compliant | 0 |
|
$143.6400 / $168.4200 | Order Now |
Part Details for CTVS07RF-15-97PD
CTVS07RF-15-97PD CAD Models
CTVS07RF-15-97PD Part Data Attributes
|
CTVS07RF-15-97PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-15-97PD
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for CTVS07RF-15-97PD
This table gives cross-reference parts and alternative options found for CTVS07RF-15-97PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-15-97PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KJA7Y15N97PD | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 12 Contact(s), Steel, Male, Receptacle | CTVS07RF-15-97PD vs KJA7Y15N97PD |
D38999/24WD97PD | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | CTVS07RF-15-97PD vs D38999/24WD97PD |
DTS24F15-97PD | TE Connectivity | Check for Price | MIL Series Connector | CTVS07RF-15-97PD vs DTS24F15-97PD |
D38999/24ZD97PD | Amphenol Corporation | Check for Price | MIL Series Connector | CTVS07RF-15-97PD vs D38999/24ZD97PD |
D38999/24MD97HD | TE Connectivity | Check for Price | 12 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | CTVS07RF-15-97PD vs D38999/24MD97HD |
TVS07RB-15-97PD | Amphenol Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | CTVS07RF-15-97PD vs TVS07RB-15-97PD |
D38999/24FD97PD | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE | CTVS07RF-15-97PD vs D38999/24FD97PD |
CJ1424ZD97PD | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | CTVS07RF-15-97PD vs CJ1424ZD97PD |
D38999/24SD97PD | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | CTVS07RF-15-97PD vs D38999/24SD97PD |
D38999/24KD97HD | Amphenol Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | CTVS07RF-15-97PD vs D38999/24KD97HD |