Part Details for CTVS07RF-11-98PA by Amphenol Corporation
Overview of CTVS07RF-11-98PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS07RF-11-98PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF-11-98PA
|
Mouser Electronics | Circular MIL Spec Connector CTV 6C 6#20 PIN J/N RECP RoHS: Compliant | 0 |
|
$120.8200 / $130.0000 | Order Now |
DISTI #
37767479
|
Verical | Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$105.1027 | Buy Now |
DISTI #
CTVS07RF-11-98PA
|
PEI Genesis | CTV 6C 6#20 PIN J/N RECP Min Qty: 1 | 14 |
|
$119.1800 / $137.5200 | Buy Now |
Part Details for CTVS07RF-11-98PA
CTVS07RF-11-98PA CAD Models
CTVS07RF-11-98PA Part Data Attributes
|
CTVS07RF-11-98PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-11-98PA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for CTVS07RF-11-98PA
This table gives cross-reference parts and alternative options found for CTVS07RF-11-98PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-11-98PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE324KB98PA | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CTVS07RF-11-98PA vs AE324KB98PA |
D38999/24GB98HA | MIL Series Connector, 6 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-11-98PA vs D38999/24GB98HA |
D38999/24KB98PA | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-11-98PA vs D38999/24KB98PA |
EN3645M7BN98MA | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-11-98PA vs EN3645M7BN98MA |
CTV07RGW-11-98HA | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-11-98PA vs CTV07RGW-11-98HA |
DTS24K11-98PA | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTVS07RF-11-98PA vs DTS24K11-98PA |
D38999/24GB98PA | MIL Series Connector | TE Connectivity | CTVS07RF-11-98PA vs D38999/24GB98PA |
D38999/24JB98HA | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-11-98PA vs D38999/24JB98HA |
D38999/24ZB98HA | MIL Series Connector | TE Connectivity | CTVS07RF-11-98PA vs D38999/24ZB98HA |
DTS24W11-98HA | MIL Series Connector | TE Connectivity | CTVS07RF-11-98PA vs DTS24W11-98HA |