Part Details for CTVS06RF-25-29PB-LC by Amphenol Corporation
Overview of CTVS06RF-25-29PB-LC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for CTVS06RF-25-29PB-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS06RF2529PBLC
|
Mouser Electronics | Circular MIL Spec Connector CTV 29C 29#16 PIN PL RoHS: Compliant | 0 |
|
$132.0000 / $142.0300 | Order Now |
DISTI #
37767937
|
Verical | Conn Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$121.2291 | Buy Now |
DISTI #
CTVS06RF-25-29PB-LC
|
PEI Genesis | CTV 29C 29#16 PIN PLUG Min Qty: 1 | 16 |
|
$126.2100 / $145.6200 | Buy Now |
Part Details for CTVS06RF-25-29PB-LC
CTVS06RF-25-29PB-LC CAD Models
CTVS06RF-25-29PB-LC Part Data Attributes
|
CTVS06RF-25-29PB-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-25-29PB-LC
Amphenol Corporation
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-165 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |