Part Details for CTVS06RF-25-29PA by Amphenol Aerospace
Overview of CTVS06RF-25-29PA by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R29PA5108N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Guide Pin Option,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R29PA5108N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, Right Angle, Press Fit Receptacle, Type A, 110 Signal Pins (with locating peg),without Shield and RoHS compatable |
Price & Stock for CTVS06RF-25-29PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AACTVS06RF-25-29PA-ND
|
DigiKey | CONN PLUG MALE 29POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$126.5800 / $210.9700 | Buy Now |
DISTI #
3937-CTVS06RF-25-29PA-ND
|
DigiKey | CONN PLUG MALE 29POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$191.4000 / $248.5800 | Buy Now |