Part Details for CTVS06RF-25-29P by Amphenol Corporation
Overview of CTVS06RF-25-29P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for CTVS06RF-25-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS06RF-25-29P
|
Mouser Electronics | Circular MIL Spec Connector CTV 29C 29#16 PIN PL RoHS: Compliant | 0 |
|
$131.6500 / $166.2100 | Order Now |
DISTI #
37767938
|
Verical | Conn Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$150.6113 | Buy Now |
DISTI #
CTVS06RF-25-29P
|
PEI Genesis | CTV 29C 29#16 PIN PLUG Min Qty: 1 | 16 |
|
$156.1300 / $180.1500 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$137.9500 / $179.1600 | Buy Now |
Part Details for CTVS06RF-25-29P
CTVS06RF-25-29P CAD Models
CTVS06RF-25-29P Part Data Attributes
|
CTVS06RF-25-29P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-25-29P
Amphenol Corporation
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |