Part Details for CTVS06RF-23-55SD-LC by Amphenol Corporation
Overview of CTVS06RF-23-55SD-LC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADRF6755SDZ | Analog Devices | EVALUATION BOARD | |
EV-ADF5355SD1Z | Analog Devices | Evaluation Board | |
EV-ADF4355SD1Z | Analog Devices | BIT PROG RESOLVER-DIGITAL CONE |
Price & Stock for CTVS06RF-23-55SD-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS06RF2355SDLC
|
Mouser Electronics | Circular MIL Spec Connector CTV 55C 55#20 SKT PL RoHS: Compliant | 0 |
|
$112.8100 / $121.3800 | Order Now |
Part Details for CTVS06RF-23-55SD-LC
CTVS06RF-23-55SD-LC CAD Models
CTVS06RF-23-55SD-LC Part Data Attributes
|
CTVS06RF-23-55SD-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-23-55SD-LC
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:MIL-DTL-38999, COMPATIBLE CONTACT:10-597261-201, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |