Part Details for CTVS06RF-23-53AE by Amphenol Corporation
Overview of CTVS06RF-23-53AE by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1053A-E | Analog Devices | LTC3526LEDC Demo Board: 1MHz, | |
LT8253AEUFDM#PBF | Analog Devices | 40V USB Type-C PD 60W 4-Sw Buc | |
LT8253AEUFDM#TRPBF | Analog Devices | 40V USB Type-C PD 60W 4-Sw Buc |
Price & Stock for CTVS06RF-23-53AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS06RF-23-53AE
|
Mouser Electronics | Circular MIL Spec Connector CTV 53C 53#20 PIN PL RoHS: Compliant | 0 |
|
$147.8000 / $155.9900 | Order Now |
DISTI #
CTVS06RF-23-53AE
|
PEI Genesis | CTV 53C 53#20 PIN PLUG Min Qty: 1 | 4 |
|
$156.7300 | Buy Now |