There are no models available for this part yet.
Overview of CTVS06RF-21-41PB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3650EMSE-4.1#PBF | Analog Devices | Hi V 2 Amp Mono Li-Ion Bat Chr | |
LTC1258CMS8-4.1#PBF | Analog Devices | uP L Drop Refs | |
LTC1551CS8-4.1#PBF | Analog Devices | L N, Switched Cap-Reg V Inv |
Price & Stock for CTVS06RF-21-41PB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTVS06RF-21-41PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: CTVS06RF-21-41PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-CTVS06RF-21-41PB
|
Mouser Electronics | Circular MIL Spec Connector 41C 41#20 Pin Plug RoHS: Compliant | 0 |
|
$123.2800 / $138.7900 | Order Now | |
DISTI #
37768243
|
Verical | Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$95.7198 / $104.8361 | Buy Now | |
DISTI #
80043097
|
Verical | Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$70.4622 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 22 |
|
$75.5100 / $98.0600 | Buy Now |
CAD Models for CTVS06RF-21-41PB by Amphenol Corporation
Part Data Attributes for CTVS06RF-21-41PB by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
41
|