Part Details for CTVS06RF-21-16PB by Amphenol Corporation
Overview of CTVS06RF-21-16PB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3971EMSE16#PBF | Analog Devices | 38V, 1.2A, 2MHz Buck Reg w/ 2. | |
LT8609AHMSE16#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg | |
LTC2000IY-16#PBF | Analog Devices | 16-/14-/11-B 2.5Gsps DACs |
Price & Stock for CTVS06RF-21-16PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVS06RF-21-16PB
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: CTVS06RF-21-16PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVS06RF-21-16PB
|
Mouser Electronics | Circular MIL Spec Connector CTV 16C 16#16 PIN PL RoHS: Compliant | 0 |
|
$88.8200 | Order Now |
DISTI #
40746908
|
Verical | Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$94.6531 / $103.6669 | Buy Now |
Part Details for CTVS06RF-21-16PB
CTVS06RF-21-16PB CAD Models
CTVS06RF-21-16PB Part Data Attributes
|
CTVS06RF-21-16PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-21-16PB
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-165 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |