Part Details for CTVS06RF-17-26S by Amphenol Corporation
Overview of CTVS06RF-17-26S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS06RF-17-26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS06RF-17-26S
|
Mouser Electronics | Circular MIL Spec Connector CTV 26C 26#20 SKT PLUG RoHS: Compliant | 5 |
|
$124.0700 / $145.4500 | Buy Now |
DISTI #
26008299
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 78 |
|
$63.2700 / $68.7900 | Buy Now |
DISTI #
39063402
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$107.9287 | Buy Now |
|
Powell Electronics | 46 |
|
Buy Now |
Part Details for CTVS06RF-17-26S
CTVS06RF-17-26S CAD Models
CTVS06RF-17-26S Part Data Attributes
|
CTVS06RF-17-26S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-17-26S
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for CTVS06RF-17-26S
This table gives cross-reference parts and alternative options found for CTVS06RF-17-26S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF-17-26S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RK17-26S | MIL Series Connector, | Amphenol Corporation | CTVS06RF-17-26S vs TVS06RK17-26S |
TVS06RS17-26J | MIL Series Connector | Amphenol Corporation | CTVS06RF-17-26S vs TVS06RS17-26J |
TVS06RF17-26J | MIL Series Connector | Amphenol Corporation | CTVS06RF-17-26S vs TVS06RF17-26J |
TVS06RF-17-26J | MIL Series Connector, | Amphenol Corporation | CTVS06RF-17-26S vs TVS06RF-17-26J |
TV06DZ-17-26S | MIL Series Connector, | Amphenol Corporation | CTVS06RF-17-26S vs TV06DZ-17-26S |
CTVS06RF17-26J | MIL Series Connector | Amphenol Corporation | CTVS06RF-17-26S vs CTVS06RF17-26J |
D38999/26SE26S | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-17-26S vs D38999/26SE26S |
TVS06RF-17-26S | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-17-26S vs TVS06RF-17-26S |
D38999/26WE26S | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-17-26S vs D38999/26WE26S |
TVS06RK17-26J | MIL Series Connector | Amphenol Corporation | CTVS06RF-17-26S vs TVS06RK17-26J |