Part Details for CTVS06RF-13-98PA by Amphenol Corporation
Overview of CTVS06RF-13-98PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS06RF-13-98PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH CTVS06RF-13-9
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 10 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: APH CTVS06RF-13-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVS06RF-13-98PA
|
Mouser Electronics | Circular MIL Spec Connector CTV 10C 10#20 PIN PLUG RoHS: Compliant | 0 |
|
$87.7100 / $94.3800 | Order Now |
DISTI #
CTVS06RF-13-98PA
|
PEI Genesis | CTV 10C 10#20 PIN PLUG | 0 |
|
Buy Now |
Part Details for CTVS06RF-13-98PA
CTVS06RF-13-98PA CAD Models
CTVS06RF-13-98PA Part Data Attributes
|
CTVS06RF-13-98PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-13-98PA
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for CTVS06RF-13-98PA
This table gives cross-reference parts and alternative options found for CTVS06RF-13-98PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF-13-98PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA6T13F98PA | MIL Series Connector, | ITT Interconnect Solutions | CTVS06RF-13-98PA vs KJA6T13F98PA |
D38999/26ZC98PA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | CTVS06RF-13-98PA vs D38999/26ZC98PA |
D38999/26JC98PA | 10 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTVS06RF-13-98PA vs D38999/26JC98PA |
TV06RW-13-98PA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-13-98PA vs TV06RW-13-98PA |
TVS06RK13-98PA | MIL Series Connector | Amphenol Corporation | CTVS06RF-13-98PA vs TVS06RK13-98PA |
CTVS06RF13-98HA | MIL Series Connector | Amphenol Corporation | CTVS06RF-13-98PA vs CTVS06RF13-98HA |
D38999/26ZC98HA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-13-98PA vs D38999/26ZC98HA |
TVS06RS13-98PA | MIL Series Connector | Amphenol Corporation | CTVS06RF-13-98PA vs TVS06RS13-98PA |
D38999/26TC98HA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-13-98PA vs D38999/26TC98HA |
TVS06RF-13-98PA | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-13-98PA vs TVS06RF-13-98PA |