Part Details for CTVPS00RF-25-24SC by Amphenol Corporation
Overview of CTVPS00RF-25-24SC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5024SCCZ-EPR7 | Analog Devices | 40GHz, Low Loss, Reflective, f | |
ADRF5024SCCZ-EP | Analog Devices | 40GHz, Low Loss, Reflective, f | |
HSP43124SC-45Z | Renesas Electronics Corporation | Serial I/O Filter |
Price & Stock for CTVPS00RF-25-24SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVPS00RF2524SC
|
Mouser Electronics | Circular MIL Spec Connector CTV 24C 12#16 12#12 SKT RECP RoHS: Compliant | 0 |
|
$189.0700 / $230.3700 | Order Now |
Part Details for CTVPS00RF-25-24SC
CTVPS00RF-25-24SC CAD Models
CTVPS00RF-25-24SC Part Data Attributes
|
CTVPS00RF-25-24SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVPS00RF-25-24SC
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-407035-125; 10-407035-165 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |