Part Details for CTVPS00RF-21-41BA by Amphenol Aerospace
Results Overview of CTVPS00RF-21-41BA by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTVPS00RF-21-41BA Information
CTVPS00RF-21-41BA by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG3018241BAEH | Amphenol Communications Solutions | RJMG 1x1 10G, with led | |
HM1L41BAP000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position, Through Hole. | |
HM1L41BAP000H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position, Through Hole. |
Price & Stock for CTVPS00RF-21-41BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2638209
|
Farnell | CIRCULAR CONN, RCPT, 21-41, WALL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 155 |
|
$116.2483 | Buy Now |
DISTI #
CTVPS00RF-21-41BA-ND
|
DigiKey | CONN RCPT HSG FMALE 41POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$50.9900 / $101.9800 | Buy Now |