Part Details for CTVPS00RF-21-16AA by Amphenol Aerospace
Overview of CTVPS00RF-21-16AA by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1016AASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016AASP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
CR03AM-16A-A2#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use |
Price & Stock for CTVPS00RF-21-16AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVPS00RF-21-16AA-ND
|
DigiKey | CONN RCPT HSNG MALE 16POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$35.0000 / $58.3300 | Buy Now |