Part Details for CTVPS00RF-21-11SC by Amphenol Corporation
Overview of CTVPS00RF-21-11SC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CTVPS00RF-21-11SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVPS00RF2111SC
|
Mouser Electronics | Circular MIL Spec Connector CTV 11C 11#12 SKT RC RoHS: Compliant | 0 |
|
$150.0100 / $156.7700 | Order Now |
DISTI #
46709283
|
Verical | Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$166.0227 / $181.0820 | Buy Now |
DISTI #
CTVPS00RF-21-11SC
|
PEI Genesis | CTV 11C 11#12 SKT RECP Min Qty: 1 | 13 |
|
$161.3300 / $186.1500 | Buy Now |
Part Details for CTVPS00RF-21-11SC
CTVPS00RF-21-11SC CAD Models
CTVPS00RF-21-11SC Part Data Attributes
|
CTVPS00RF-21-11SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVPS00RF-21-11SC
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-125 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |