Part Details for CTVPS00RF-19-35SB by Amphenol Aerospace
Overview of CTVPS00RF-19-35SB by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVPS00RF-19-35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ5754
|
Newark | Recept |Amphenol Aerospace CTVPS00RF-19-35SB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$491.4400 / $543.3500 | Buy Now |
DISTI #
3937-CTVPS00RF-19-35SB-ND
|
DigiKey | CONN RCPT FMALE 66POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$1,296.2400 | Buy Now |
DISTI #
1178-CTVPS00RF-19-35SB-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.0640 | Buy Now |
DISTI #
AAOCTVPS00RF-19-35SB
|
Heilind Electronics | 38999 SIII WALL MT RCPT COMP. 19-35SKT,66#22 KEYED-B | Americas - 10 in Stock |
|
$66.7388 / $82.0560 | Buy Now |
DISTI #
AAOCTVPS00RF-19-35SB
|
Interstate Connecting Components | 38999 SIII WALL MT RCPT COMP. 19-35SKT,66#22 KEYED-B | 30 |
|
$66.7388 / $82.0560 | Buy Now |