There are no models available for this part yet.
Overview of CTVPS00RF-15-35BC by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9635BCPZRL7-80 | Analog Devices | 12 Bit 80 MSPS Dual ADCw/seria | |
AD9235BCPZRL7-40 | Analog Devices | 12-BIT 3V 40 MSPS ADC | |
AD9635BCPZRL7-125 | Analog Devices | 12 Bit 125MSPS Dual ADCw/seria |
Price & Stock for CTVPS00RF-15-35BC by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTVPS00RF-15-35BC-ND
|
DigiKey | CONN RCPT HSG FMALE 37POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$36.5800 / $60.9700 | Buy Now |