Part Details for CTVPS00RF-15-15A by Amphenol Corporation
Overview of CTVPS00RF-15-15A by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS01DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Sawn | |
RJP1CS01DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Wafer | |
RJP1CS01DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 15A Chip |
Price & Stock for CTVPS00RF-15-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVPS00RF-15-15A
|
Mouser Electronics | Circular MIL Spec Connector CTV 15C 14#20 1#16 PIN RECP RoHS: Compliant | 0 |
|
$48.8800 / $60.6600 | Order Now |
DISTI #
37769626
|
Verical | Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 285 |
|
$46.7693 / $58.9746 | Buy Now |
DISTI #
CTVPS00RF-15-15A
|
PEI Genesis | CTV 15C 14#20 1#16 PIN RECP Min Qty: 1 | 285 |
|
$35.3400 / $58.8900 | Buy Now |