Part Details for CTVPS00RF-11-98SD-LC by Amphenol Corporation
Results Overview of CTVPS00RF-11-98SD-LC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTVPS00RF-11-98SD-LC Information
CTVPS00RF-11-98SD-LC by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for CTVPS00RF-11-98SD-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PS00RF1198SDLC
|
Mouser Electronics | Circular MIL Spec Connector CTV 6C 6#20 SKT RECP RoHS: Compliant | 0 |
|
$53.1200 / $65.9100 | Order Now |
DISTI #
77852229
|
Verical | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$53.7692 / $64.0863 | Buy Now |
DISTI #
CTVPS00RF-11-98SD-LC
|
PEI Genesis | CTV 6C 6#20 SKT RECP Min Qty: 1 | 28 |
|
$49.0600 / $64.1500 | Buy Now |
Part Details for CTVPS00RF-11-98SD-LC
CTVPS00RF-11-98SD-LC CAD Models
CTVPS00RF-11-98SD-LC Part Data Attributes
|
CTVPS00RF-11-98SD-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVPS00RF-11-98SD-LC
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for CTVPS00RF-11-98SD-LC
This table gives cross-reference parts and alternative options found for CTVPS00RF-11-98SD-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVPS00RF-11-98SD-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20FB98JD-LC | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | CTVPS00RF-11-98SD-LC vs D38999/20FB98JD-LC |
CTVP00RW-11-98SD-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | CTVPS00RF-11-98SD-LC vs CTVP00RW-11-98SD-LC |
TVPS00RB-11-98SD-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | CTVPS00RF-11-98SD-LC vs TVPS00RB-11-98SD-LC |