CTVP00RW-23-53SC-LC
Amphenol Corporation
Description: MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of CTVP00RW-23-53SC-LC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CTVP00RW-23-53SC-LC by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-CTVP00RW2353SCLC
Mouser Electronics Circular MIL Spec Connector CTV 53C 53#20 SKT RC RoHS: Not Compliant 0
  • 10 $88.8900
  • 25 $86.1300
  • 50 $80.5500
  • 100 $76.1000
$76.1000 / $88.8900 Order Now

CAD Models for CTVP00RW-23-53SC-LC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTVP00RW-23-53SC-LC by Amphenol Corporation

CTVP00RW-23-53SC-LC
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
53
Want to compare parts?
  1. CTVP00RW-23-53SC-LC
    Amphenol Corporation
    MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTVP00RW-23-53SC-LC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTVP00RW-23-53SC-LC by Amphenol Corporation

  • Please alert me when CTVP00RW-23-53SC-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CTVP00RW-23-53SC-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTVP00RW-23-53SC-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CTVP00RW-23-53SC-LC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTVP00RW-23-53SC-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTVP00RW-23-53SC-LC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: