Part Details for CTVP00RW-19-18PD by Amphenol Corporation
Overview of CTVP00RW-19-18PD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Price & Stock for CTVP00RW-19-18PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVP00RW-19-18PD
|
Mouser Electronics | Circular MIL Spec Connector CTV 18C 14#22D 4#8(TWIN) PIN R RoHS: Not Compliant | 0 |
|
$254.0600 / $278.2600 | Order Now |
Part Details for CTVP00RW-19-18PD
CTVP00RW-19-18PD CAD Models
CTVP00RW-19-18PD Part Data Attributes
|
CTVP00RW-19-18PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP00RW-19-18PD
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |