There are no models available for this part yet.
Overview of CTVP00RW-17-8SC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Price & Stock for CTVP00RW-17-8SC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-CTVP00RW-17-8SC
|
Mouser Electronics | Circular MIL Spec Connector CTV 8C 8#16 SKT RECP RoHS: Not Compliant | 0 |
|
$116.3100 / $139.2600 | Order Now |
CAD Models for CTVP00RW-17-8SC by Amphenol Corporation
Part Data Attributes for CTVP00RW-17-8SC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-165
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Alternate Parts for CTVP00RW-17-8SC
This table gives cross-reference parts and alternative options found for CTVP00RW-17-8SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVP00RW-17-8SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WE8SY | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVP00RW-17-8SC vs D38999/20WE8SY |
TVPS00RK17-8JC | MIL Series Connector | Amphenol Corporation | CTVP00RW-17-8SC vs TVPS00RK17-8JC |
YDTS20F17-08SC0000 | MIL Series Connector | TE Connectivity | CTVP00RW-17-8SC vs YDTS20F17-08SC0000 |
D38999/20W-E-8SC | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVP00RW-17-8SC vs D38999/20W-E-8SC |
YDTS20H17-08SC0000 | MIL Series Connector | TE Connectivity | CTVP00RW-17-8SC vs YDTS20H17-08SC0000 |
YDTS20Z17-08SC0000 | MIL Series Connector | TE Connectivity | CTVP00RW-17-8SC vs YDTS20Z17-08SC0000 |