Part Details for CTVP00RW-13-8SA by Amphenol Aerospace
Overview of CTVP00RW-13-8SA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVP00RW-13-8SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ6048
|
Newark | Recept |Amphenol Aerospace CTVP00RW-13-8SA RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.6600 / $309.1300 | Buy Now |
DISTI #
3937-CTVP00RW-13-8SA-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$677.5600 | Buy Now |
DISTI #
1178-CTVP00RW-13-8SA-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.6133 | Buy Now |
DISTI #
AAOCTVP00RW-13-8SA
|
Heilind Electronics | 38999 SIII WALL MT RECPT COMP. 13-8SKT,8#20 | Americas - 12 in Stock |
|
$41.3261 / $51.9909 | Buy Now |
DISTI #
AAOCTVP00RW-13-8SA
|
Interstate Connecting Components | 38999 SIII WALL MT RECPT COMP. 13-8SKT,8#20 | 37 |
|
$41.3261 / $51.9909 | Buy Now |