There are no models available for this part yet.
Overview of CTV07RW-25-35JA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS35JE35JADDSER | Texas Instruments | Nano-quiescent-current precision supervisor with watchdog timer 6-WSON -40 to 125 |
Price & Stock for CTV07RW-25-35JA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-CTV07RW-25-35JA
|
Mouser Electronics | Circular MIL Spec Connector CTV 128C 128# 22D SKT J/N RECP RoHS: Not Compliant | 0 |
|
$635.6100 / $686.6500 | Order Now |
CAD Models for CTV07RW-25-35JA by Amphenol Corporation
Part Data Attributes for CTV07RW-25-35JA by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597061-2X
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Size
|
25
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
128
|
Alternate Parts for CTV07RW-25-35JA
This table gives cross-reference parts and alternative options found for CTV07RW-25-35JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-25-35JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SJ35SA | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-25-35JA vs D38999/24SJ35SA |
CJ1424ZJ35SW | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-25-35JA vs CJ1424ZJ35SW |
D38999/24FJ35SA | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-25-35JA vs D38999/24FJ35SA |
D38999/24YJ35SA | MIL Series Connector | Amphenol Corporation | CTV07RW-25-35JA vs D38999/24YJ35SA |
DTS24T25-35JA | MIL Series Connector | TE Connectivity | CTV07RW-25-35JA vs DTS24T25-35JA |
TVS07RK25-35JA | MIL Series Connector | Amphenol Corporation | CTV07RW-25-35JA vs TVS07RK25-35JA |
TVS07RF-25-35SA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-25-35JA vs TVS07RF-25-35SA |
AE324ZJ35SA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CTV07RW-25-35JA vs AE324ZJ35SA |
D38999/24KJ35JA | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-25-35JA vs D38999/24KJ35JA |
D38999/24S-J-35JA | MIL Series Connector, 128 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-25-35JA vs D38999/24S-J-35JA |