Part Details for CTV06RW-25-61SE by Amphenol Corporation
Overview of CTV06RW-25-61SE by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70061SEHVF | Renesas Electronics Corporation | Radiation Hardened 10A PMOS Load Switch | |
ISL70061SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened 10A PMOS Load Switch Evaluation Board | |
ISL73061SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 10A PMOS Load Switch |
Price & Stock for CTV06RW-25-61SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW-25-61SE
|
Mouser Electronics | Circular MIL Spec Connector CTV 61C 61#20 SKT PL RoHS: Not Compliant | 0 |
|
$169.3600 / $176.0900 | Order Now |
DISTI #
CTV06RW-25-61SE
|
PEI Genesis | CTV 61C 61#20 SKT PLUG Min Qty: 1 | 2 |
|
$176.9200 | Buy Now |
Part Details for CTV06RW-25-61SE
CTV06RW-25-61SE CAD Models
CTV06RW-25-61SE Part Data Attributes
|
CTV06RW-25-61SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-25-61SE
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |