Part Details for CTV06RW-25-24SA-506 by Amphenol Corporation
Overview of CTV06RW-25-24SA-506 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V124SA10PHG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V124SA12PHGI8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V124SA15PHG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout |
Price & Stock for CTV06RW-25-24SA-506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW2524SA506
|
Mouser Electronics | Circular MIL Spec Connector CTV 24C 12#16 12#12 4#COAX SKT RoHS: Not Compliant | 0 |
|
$174.9400 / $175.2100 | Order Now |
DISTI #
30110640
|
Verical | Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$218.6909 | Buy Now |
DISTI #
CTV06RW-25-24SA-506
|
PEI Genesis | CTV 24C 12#16 12#12 4#COAX SKT | 0 |
|
Buy Now |