Part Details for CTV06RW-13-98S by Amphenol Corporation
Overview of CTV06RW-13-98S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for CTV06RW-13-98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV06RW-13-98S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CTV06RW-13-98S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTV06RW-13-98S
|
Mouser Electronics | Circular MIL Spec Connector CTV 10C 10#20 SKT PLUG | 0 |
|
$73.6200 / $93.2600 | Order Now |
DISTI #
CTV06RW-13-98S
|
PEI Genesis | CTV 10C 10#20 SKT PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 54 |
|
$59.3600 / $64.7600 | Buy Now |
Part Details for CTV06RW-13-98S
CTV06RW-13-98S CAD Models
CTV06RW-13-98S Part Data Attributes
|
CTV06RW-13-98S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-13-98S
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for CTV06RW-13-98S
This table gives cross-reference parts and alternative options found for CTV06RW-13-98S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW-13-98S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW-13-98J | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | CTV06RW-13-98S vs CTV06RW-13-98J |
D38999/26KC98S | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | CTV06RW-13-98S vs D38999/26KC98S |
TVS06RK13-98S | MIL Series Connector | Amphenol Corporation | CTV06RW-13-98S vs TVS06RK13-98S |
TVS06RK13-98J | MIL Series Connector | Amphenol Corporation | CTV06RW-13-98S vs TVS06RK13-98J |
CTVS06RF13-98J | MIL Series Connector | Amphenol Corporation | CTV06RW-13-98S vs CTVS06RF13-98J |
TVS06RF-13-98S | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | CTV06RW-13-98S vs TVS06RF-13-98S |
TV06DT-13-98S | MIL SERIES CONNECTOR, | Amphenol Corporation | CTV06RW-13-98S vs TV06DT-13-98S |
TVS06RF-13-98J | MIL Series Connector, | Amphenol Corporation | CTV06RW-13-98S vs TVS06RF-13-98J |
TV06RW-13-98S | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-13-98S vs TV06RW-13-98S |