Part Details for CTV06RQF-25-8SE by Amphenol Corporation
Overview of CTV06RQF-25-8SE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. | |
026-6A05-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 5mm,GEN2,10DP,8SE,2PWR. |
Price & Stock for CTV06RQF-25-8SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RQF-25-8SE
|
Mouser Electronics | Circular MIL Spec Connector TV 8C 8#8(QUAD) SKT RECP RoHS: Compliant | 0 |
|
$1,404.5600 | Order Now |
DISTI #
31898615
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,686.0167 | Buy Now |
DISTI #
CTV06RQF-25-8SE
|
PEI Genesis | TV 8C 8#8(QUAD) SKT RECP Min Qty: 1 | 34 |
|
$929.3800 / $1,248.0200 | Buy Now |