Part Details for CTTSMD2110F-391K by Central Technologies
Overview of CTTSMD2110F-391K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTTSMD2110F-391K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTTSMD2110F-391K-ND
|
DigiKey | HIGH CURRENT SMD POWER INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$5.4125 / $8.6600 | Buy Now |
Part Details for CTTSMD2110F-391K
CTTSMD2110F-391K CAD Models
CTTSMD2110F-391K Part Data Attributes
|
CTTSMD2110F-391K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTTSMD2110F-391K
Central Technologies
General Purpose Inductor, 390uH, 10%, 1 Element, Iron-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.098 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.24 mm | |
Package Length | 30.5 mm | |
Package Style | SMT | |
Package Width | 27.9 mm | |
Rated Current-Max | 3.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |