Part Details for CTT60R0C2 by HellermannTyton
Overview of CTT60R0C2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTT60R0C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0514
|
Newark | Clamp Tie, 8" Long, 60Lb Tensile Strength, Pa66, Black, 100/Pkg |Hellermanntyton CTT60R0C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$52.1200 / $60.0500 | Buy Now |
DISTI #
CTT60R0C2-ND
|
DigiKey | CBL TIE LOCKING BLK 60LBS 8.07" Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5523 | Buy Now |
DISTI #
329-CTT60R0C2
|
Mouser Electronics | Cable Ties CTT60R BLK CLAMP TIE 8 RoHS: Compliant | 0 |
|
$0.4660 / $0.5220 | Order Now |
DISTI #
71381281
|
RS | Clamp Tie, 8" Long, 60lb Tensile Strength, PA66, Black | HellermannTyton CTT60R0C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5500 | RFQ |
|
Onlinecomponents.com | Clamp Tie - 8" Long - 60lb Tensile Strength - PA66 - Black - 100/pkg RoHS: Compliant | 0 |
|
$0.4215 / $0.6242 | Buy Now |
DISTI #
CTT60R0C2
|
TTI | Cable Ties CTT60R BLK CLAMP TIE 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4280 / $0.4830 | Buy Now |
DISTI #
000000000001431869
|
Sager | Cable Ties CTT60R BLK CLAMP TIE 8 Min Qty: 100 | 0 |
|
$0.5535 / $0.7264 | Buy Now |