Part Details for CTT20R9C2 by HellermannTyton
Overview of CTT20R9C2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTT20R9C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0512
|
Newark | Cable Tie, 101.6Mm, Pa6.6, 20Lb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:101.6Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:13Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton CTT20R9C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$19.3900 / $31.5900 | Buy Now |
DISTI #
1436-1488-ND
|
DigiKey | TIE CONTOUR-HEAD NAT 20LBS 3.93" Min Qty: 100 Lead time: 10 Weeks Container: Bag |
3200 In Stock |
|
$0.2135 / $0.3637 | Buy Now |
DISTI #
329-CTT20R9C2
|
Mouser Electronics | Cable Ties CTT20R NAT CLAMP TIE 4 RoHS: Compliant | 100 |
|
$0.1950 / $0.3040 | Buy Now |
DISTI #
71381280
|
RS | Clamp Tie, 4" Long, 20lb Tensile Strength, PA66, Natural | HellermannTyton CTT20R9C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.3150 / $0.3640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2810 / $0.4111 | Buy Now |
DISTI #
CTT20R9C2
|
TTI | Cable Ties CTT20R NAT CLAMP TIE 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 9400 In Stock |
|
$0.1910 / $0.2490 | Buy Now |
DISTI #
000000000001431867
|
Sager | Cable Ties CTT20R NAT CLAMP TIE 4 Min Qty: 100 | 0 |
|
$0.3645 / $0.4785 | Buy Now |
Part Details for CTT20R9C2
CTT20R9C2 CAD Models
CTT20R9C2 Part Data Attributes:
|
CTT20R9C2
HellermannTyton
Buy Now
|
Compare Parts:
CTT20R9C2
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |