-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7882
|
Newark | Current Sensor, 0.3A, Voltage O/P, 5Vdc, Sensor Output:Voltage, Supply Voltage Dc Min:4.75V, Supply Voltage Dc Max:5.25V, Current Measuring Range Dc:-500Ma To 500Ma, Current Measuring Range Ac:-500Ma To 500Ma, Response Time:7Μs, Rohs Compliant: Yes |Lem CTSR 0.3-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$37.3000 / $53.1600 | Buy Now |
DISTI #
398-1112-ND
|
DigiKey | SENSOR CURRENT FLUX 300MA AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
453 In Stock |
|
$35.2692 / $49.3800 | Buy Now |
DISTI #
2664154
|
element14 Asia-Pacific | CURRENT SENSOR, 0.3A, VOLTAGE O/P, 5VDC RoHS: Compliant Min Qty: 1 Container: Each | 267 |
|
$51.4872 / $54.2204 | Buy Now |
DISTI #
2664154
|
Farnell | CURRENT SENSOR, 0.3A, VOLTAGE O/P, 5VDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 261 |
|
$35.1170 / $41.1184 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 300mA FLUX GATE,CLOSED LOOP | 0 |
|
$51.1479 / $54.7283 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy