Part Details for CTSN434/2/F by CamdenBoss Ltd
Overview of CTSN434/2/F by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTSN434/2/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3224
|
Newark | Terminal Block, Pluggable, 12Pos, 16A, Pitch Spacing:12Mm, No. Of Positions:2Ways, Wire Size (Awg):-, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:450V, Product Range:Ctsn Series, Svhc:No Svhc Rohs Compliant: Yes |Camdenboss CTSN434/2/F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.6900 / $0.8720 | Buy Now |