Part Details for CTSLF1275TF-680M by Central Technologies
Overview of CTSLF1275TF-680M by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTSLF1275TF-680M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTSLF1275TF-680M-ND
|
DigiKey | SMD SHIELDED POWER INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$1.3188 / $2.1100 | Buy Now |
DISTI #
84423842
|
Verical | CTSLF1275TF-680M Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$1.8463 / $14.0000 | Buy Now |
Part Details for CTSLF1275TF-680M
CTSLF1275TF-680M CAD Models
CTSLF1275TF-680M Part Data Attributes
|
CTSLF1275TF-680M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTSLF1275TF-680M
Central Technologies
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.0778 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CTSLF1275TF-680M
This table gives cross-reference parts and alternative options found for CTSLF1275TF-680M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTSLF1275TF-680M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTSLF1275T-680M | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 4949, | Central Technologies | CTSLF1275TF-680M vs CTSLF1275T-680M |
PM127SH-680M-RC | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT | Bourns Inc | CTSLF1275TF-680M vs PM127SH-680M-RC |
BPCF00131375680M00 | General Purpose Inductor, | Chilisin Electronics Corp | CTSLF1275TF-680M vs BPCF00131375680M00 |
SRR1280A-680M | General Purpose Inductor, | Bourns Inc | CTSLF1275TF-680M vs SRR1280A-680M |