Part Details for CTSLF1275T-5R6N by Central Technologies
Overview of CTSLF1275T-5R6N by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTSLF1275T-5R6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 305 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 244 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for CTSLF1275T-5R6N
CTSLF1275T-5R6N CAD Models
CTSLF1275T-5R6N Part Data Attributes
|
CTSLF1275T-5R6N
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTSLF1275T-5R6N
Central Technologies
General Purpose Inductor, 5.6uH, 30%, 1 Element, SMD, 4949,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Shielded | |
DC Resistance | 0.0116 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Rated Current-Max | 6.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 30% |
Alternate Parts for CTSLF1275T-5R6N
This table gives cross-reference parts and alternative options found for CTSLF1275T-5R6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTSLF1275T-5R6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSF001313755R6T00 | General Purpose Inductor, | Chilisin Electronics Corp | CTSLF1275T-5R6N vs BPSF001313755R6T00 |
CTSLF1275TF-5R6N | General Purpose Inductor, 5.6uH, 30%, 1 Element, SMD, 4949, ROHS COMPLIANT | Central Technologies | CTSLF1275T-5R6N vs CTSLF1275TF-5R6N |
SLF12575T-5R6N6R3-H | General Purpose Inductor, 5.6uH, 30%, 1 Element, SMD, 4949, CHIP, 4949, LEAD FREE | TDK Corporation | CTSLF1275T-5R6N vs SLF12575T-5R6N6R3-H |