Part Details for CTSLF0628TF-220M by Central Technologies
Overview of CTSLF0628TF-220M by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for CTSLF0628TF-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTSLF0628TF-220M-ND
|
DigiKey | 22UH SMD SHLDED POWER INDUCTOR Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
109 In Stock |
|
$1.0125 / $1.6200 | Buy Now |
Part Details for CTSLF0628TF-220M
CTSLF0628TF-220M CAD Models
CTSLF0628TF-220M Part Data Attributes
|
CTSLF0628TF-220M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTSLF0628TF-220M
Central Technologies
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CTSLF0628TF-220M
This table gives cross-reference parts and alternative options found for CTSLF0628TF-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTSLF0628TF-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-6D38-220M-T | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | CTSLF0628TF-220M vs ASPI-6D38-220M-T |
CTSLF0628T-220M | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, | Central Technologies | CTSLF0628TF-220M vs CTSLF0628T-220M |