Part Details for CTSD09-06516-0D by CommScope Inc
Overview of CTSD09-06516-0D by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-516LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
20021832-06516D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 16 positions, 1.27mm (0.500in) pitch. | |
20021832-06516T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 16 positions, 1.27mm (0.500in) pitch. |
Part Details for CTSD09-06516-0D
CTSD09-06516-0D CAD Models
CTSD09-06516-0D Part Data Attributes
|
CTSD09-06516-0D
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
CTSD09-06516-0D
CommScope Inc
Base Station/Broadcast Transmission Antenna, 870MHz Min, 960MHz Max, 18.1dB Gain, 65deg 3dB Beamwidth
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Beamwidth-E | 7 deg | |
Beamwidth-H | 65 deg | |
Characteristic Impedance | 50 Ω | |
Front/Back Ratio | 25 dB | |
Gain | 18.1 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 870 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | DUAL POLARIZED | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 500 W | |
VSWR-Max | 1.5 | |
Wind Rating | 125 mph |