Part Details for CTSB6NT40-C by 3M Interconnect
Results Overview of CTSB6NT40-C by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTSB6NT40-C Information
CTSB6NT40-C by 3M Interconnect is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CTSB6NT40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9113
|
Newark | Cable Tie, Barb Lock, Pa66, 40Lb, Nat, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Len... more RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$11.2600 | Buy Now |
DISTI #
19-CTSB6NT40-C-ND
|
DigiKey | CBL TIE LOCKING NAT 40LB 6.10" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1456 / $0.2600 | Buy Now |
DISTI #
7100177320
|
Avnet Americas | STEEL BARB CABLE TIE CTSB6NT40-C, NATURA - Bulk (Alt: 7100177320) Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-CTSB6NT40-C
|
Mouser Electronics | Cable Ties STEEL BARB CABLE TIE NTR 6" RoHS: Compliant | 0 |
|
$11.0700 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 1000 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 800 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
CTSB6NT40-C
|
TTI | Cable Ties STEEL BARB CABLE TIE NTR 6" RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1070 / $0.1340 | Buy Now |