There are no models available for this part yet.
Overview of CTS6U/R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTS6U/R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3848
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS6U/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.2500 | Buy Now | |
DISTI #
1920-CTS6U/R-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1110 | Buy Now | |
DISTI #
845-CTS6U/R
|
Mouser Electronics | DIN Rail Terminal Blocks F/T term block RoHS: Compliant | 84 |
|
$0.8820 / $1.6700 | Buy Now | |
DISTI #
73198218
|
RS | FEED-THROUGH TERM BLOCK50A 600V 22-8AWG 8MM RED | Altech Corp CTS6U/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 71 |
|
$1.0100 / $1.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.7060 | Buy Now | ||
Onlinecomponents.com | Connector Terminal Block - DIN Rail - Feed Through - 50A - 600V - 8mm - 22-8AWG - 2 Position - Red - 47 x 43 mm. RoHS: Compliant |
1110 In Stock 3207 Factory Stock |
|
$0.7030 / $0.8980 | Buy Now | ||
DISTI #
56717205
|
Verical | Conn Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 50A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2114 | Americas - 1100 |
|
$0.9789 / $1.1674 | Buy Now | |
Powell Electronics | DIN Term Blk, Screw, Feed-Thru Min Qty: 100 | 3107 |
|
$0.9200 | Buy Now | ||
Master Electronics | Connector Terminal Block - DIN Rail - Feed Through - 50A - 600V - 8mm - 22-8AWG - 2 Position - Red - 47 x 43 mm. RoHS: Compliant |
1110 In Stock 3207 Factory Stock |
|
$0.7030 / $0.8980 | Buy Now | ||
DISTI #
10122617
|
TestEquity LLC | Altech CTS6U/R DIN Term Blk, Screw, Feed-Thru 50A, 600V, 22-8AWG, 8mm, red | 0 |
|
$1.0500 | Buy Now |
CAD Models for CTS6U/R by Altech Corporation
Part Data Attributes for CTS6U/R by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|