Part Details for CTS521,L3F by Toshiba America Electronic Components
Overview of CTS521,L3F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS521,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTS521L3FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA CST2 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
163211 In Stock |
|
$0.0187 / $0.1900 | Buy Now |
DISTI #
CTS521,L3F
|
Avnet Americas | Diode Schottky 30V 0.3A 2-Pin SOD-882 - Tape and Reel (Alt: CTS521,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0192 / $0.0230 | Buy Now |
DISTI #
757-CTS521L3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Single High-speed switching RoHS: Compliant | 6815 |
|
$0.0190 / $0.1900 | Buy Now |
Part Details for CTS521,L3F
CTS521,L3F CAD Models
CTS521,L3F Part Data Attributes
|
CTS521,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CTS521,L3F
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 200MA CST2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |