Part Details for CTS4U-N by Altech Corporation
Results Overview of CTS4U-N by Altech Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTS4U-N Information
CTS4U-N by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CTS4U-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3827
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS4U-N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 / $1.1300 | Buy Now |
DISTI #
1920-1235-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-22AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2377 In Stock |
|
$0.8900 | Buy Now |
DISTI #
3845-CTS4U-N-ND
|
DigiKey | TERMINAL BLOCK, 6MM, 35A, GRY, 6 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
837 In Stock |
|
$1.0400 | Buy Now |
DISTI #
845-CTS4U-N
|
Mouser Electronics | DIN Rail Terminal Blocks F/T term block RoHS: Compliant | 4820 |
|
$0.6000 / $1.7500 | Buy Now |
DISTI #
70078321
|
RS | Conn Term Blk DIN Rail Feed-Thru 45x43mm 22-10 AWG Gray 35/40 A 600 V, U Series | Altech Corp CTS4U-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6954 |
|
$0.8900 | Buy Now |
|
Future Electronics | CTS4U 45 x 43 mm 22-10 AWG Feed Through DIN RAIL Terminal Block - 6MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.5900 / $0.6650 | Buy Now |
|
Bisco Industries | 821 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Position - Gray... more RoHS: Compliant |
3709 In Stock 53561 Factory Stock |
|
$0.5820 / $0.8860 | Buy Now |
DISTI #
83591026
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw ST DIN Rail 35A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2025 | Americas - 3700 |
|
$0.7878 / $1.1518 | Buy Now |
|
Electroshield | CTS4U-N | 300 |
|
$0.8700 | Buy Now |
Part Details for CTS4U-N
CTS4U-N CAD Models
CTS4U-N Part Data Attributes
|
CTS4U-N
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CTS4U-N
Altech Corporation
Modular Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD:94V-0, 94V-2, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; CUL; EX; IEC; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |