Part Details for CTS2.5U-N/BU by Altech Corporation
Overview of CTS2.5U-N/BU by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACTS240DMSR | Renesas Electronics Corporation | CMOS Octal Buffer/Line Driver, Three-State, Inverting | |
HCTS240AKMSR | Renesas Electronics Corporation | Octal Buffer/Line Driver, Three-State, Inverting | |
HCTS283DMSR | Renesas Electronics Corporation | 4 BIT FULL ADDER W/FAST CARRY |
Price & Stock for CTS2.5U-N/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3800
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS2.5U-N/BU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.0800 | Buy Now |
DISTI #
1920-CTS2.5U-N/BU-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9772 | Buy Now |
DISTI #
845-CTS2.5U-N/BU
|
Mouser Electronics | DIN Rail Terminal Blocks F/T term block 5x20&25 RoHS: Compliant | 69 |
|
$0.7590 / $1.2400 | Buy Now |
DISTI #
70077722
|
RS | Conn Term Blk DIN Rail Feed Thru 35mm 22-14 AWG Blue 20 A 600 V | Altech Corp CTS2.5U-N/BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Feed-Through - 5mm - 20A - 600V - 22-14 AWG - Blue. RoHS: Compliant | 0 |
|
$0.5630 / $0.8470 | Buy Now |
DISTI #
10120950
|
TestEquity LLC | Altech CTS2.5U-N/BU DIN Term Blk, Screw, Feed-Thru 20A, 600V, 22-14AWG, 5mm, blue | 0 |
|
$0.8300 | Buy Now |
Part Details for CTS2.5U-N/BU
CTS2.5U-N/BU CAD Models
CTS2.5U-N/BU Part Data Attributes
|
CTS2.5U-N/BU
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CTS2.5U-N/BU
Altech Corporation
Terminal Blocks F/T term block 5x20&25
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |