Part Details for CTS1MA1M5K20V by EXXELIA Group
Overview of CTS1MA1M5K20V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CTS1MA1M5K20V
CTS1MA1M5K20V CAD Models
CTS1MA1M5K20V Part Data Attributes
|
CTS1MA1M5K20V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS1MA1M5K20V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 8.1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 |
Alternate Parts for CTS1MA1M5K20V
This table gives cross-reference parts and alternative options found for CTS1MA1M5K20V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS1MA1M5K20V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS01MA155K020A | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1MA1M5K20V vs TS01MA155K020A |
TS01MA155K020F | Tantalum Capacitor, Tantalum (dry/solid), | EXXELIA Group | CTS1MA1M5K20V vs TS01MA155K020F |